RAFI IP65 Key Switch, DPST, 100mA 1-Way Knob-Key
- RS Stock No.:
- 554-137
- Mfr. Part No.:
- 1.11.021.003/0020
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-137
- Mfr. Part No.:
- 1.11.021.003/0020
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Knob | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 2 NO | |
| Key Index Angle | 40° | |
| Standards/Approvals | RoHS, c UR us, REACH, CE, VDE, UKCA | |
| Contact Material | Gold | |
| Mechanical Life | 200000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RAMO 22 K | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Knob | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 2 NO | ||
Key Index Angle 40° | ||
Standards/Approvals RoHS, c UR us, REACH, CE, VDE, UKCA | ||
Contact Material Gold | ||
Mechanical Life 200000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RAMO 22 K | ||
- COO (Country of Origin):
- HU
The RAFI M12 round collar 1 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
- RS Stock No. 0525536
- Mfr. Part No. 1.10.021.001/0021
1 Pack of 2
$253.72
- RS Stock No. 0525538
- Mfr. Part No. 1.10.021.006/0021
1 Pack of 2
$253.72
- RS Stock No. 0525539
- Mfr. Part No. 1.10.021.003/0021
1 Pack of 2
$253.72
- RS Stock No. 0525542
- Mfr. Part No. 1.10.021.005/0021
1 Pack of 2
$244.93
Related links
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 2-Way Knob-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 0.1A 1-Way
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key












