RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RS Stock No.:
- 554-123
- Mfr. Part No.:
- 1.30.076.021/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$98.63
(exc. GST)
$108.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.63 | $49.315 |
*price indicative
- RS Stock No.:
- 554-123
- Mfr. Part No.:
- 1.30.076.021/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Key Trapping | Yes | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE, CSA, REACH, UR, CCC | |
| Key Index Angle | 90° | |
| Series | RAFIX 16 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 65000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Key Trapping Yes | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Key Type Flat | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE, CSA, REACH, UR, CCC | ||
Key Index Angle 90° | ||
Series RAFIX 16 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 65000Cycles | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Key lock switch round collar are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator.
Key switch in various rotation angle variants and key trigger positions
Robust also suitable for operation with gloves
Close mounting of actuators possible and as wiring is axial from the rear
Degree of protection IP 65 at the front
Mounting diameter 16.2 mm
