RAFI IP65 Key Switch, 6A 1-Way Tubular-Key
- RS Stock No.:
- 525-099
- Mfr. Part No.:
- 1.30.096.051/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$121.41
(exc. GST)
$133.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.41 | $60.705 |
*price indicative
- RS Stock No.:
- 525-099
- Mfr. Part No.:
- 1.30.096.051/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS, CE, CSA, CCC, UR, REACH | |
| Mechanical Life | 65000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Series | RAFIX 16 F | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS, CE, CSA, CCC, UR, REACH | ||
Mechanical Life 65000Cycles | ||
Minimum Operating Temperature -25°C | ||
Series RAFIX 16 F | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a square collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and black collar colour
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 1 x 90 degree with L shape
