RAFI IP65, IP66, IP67 Key Switch Tubular-Key
- RS Stock No.:
- 524-858
- Mfr. Part No.:
- 1.11.031.001/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-858
- Mfr. Part No.:
- 1.11.031.001/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Latching | |
| IP Rating | IP65, IP66, IP67 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Latching | ||
IP Rating IP65, IP66, IP67 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Switch is a robust and user-friendly solution, ideal for fields such as electrical engineering, automotive, and industrial robotics. It features a mushroom head with arrows, a reset-by-rotating function, and a one-piece enclosed housing for protection up to IP 65 standards. It ensures safe operation, simple Plug & Play installation, and compliance with ISO and IEC standards, minimizing wiring efforts.
Red mushroom colour
Red legending colour
Contact function 2 NC
Contact material Gold
M12 4 pin A coded terminal
Related links
- RAFI IP65 IP67 Key Switch Tubular-Key
- RAFI IP66 IP67 Key Switch 0.1A
- RAFI IP65 Key Switch Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
