RAFI IP65 Key Switch, 6A 1-Way Tubular-Key
- RS Stock No.:
- 524-835
- Mfr. Part No.:
- 1.30.076.721/0000
- Brand:
- RAFI
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-835
- Mfr. Part No.:
- 1.30.076.721/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Bezel Shape | Square | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | CCC, REACH, UR, RoHS, CSA, CE | |
| Key Index Angle | 40° | |
| Series | RAFIX 16 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 65000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Bezel Shape Square | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals CCC, REACH, UR, RoHS, CSA, CE | ||
Key Index Angle 40° | ||
Series RAFIX 16 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 65000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a round collar is suitable for measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It features momentary contact functionality. Designed for robustness, it supports operation with gloves, close actuator mounting, and axial wiring from the rear. With a 16.2 mm mounting diameter, and compatibility with UNIVERSAL switching elements, it offers reliability and flexibility.
Locking position 1
Rotating angle 2 x 40 degree
Key removal position 0
IP65 protection
