Schneider Electric IP21D Key Switch, 10A Straight-Key
- RS Stock No.:
- 358-039
- Mfr. Part No.:
- S520286
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$433.81
(exc. GST)
$477.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.81 |
*price indicative
- RS Stock No.:
- 358-039
- Mfr. Part No.:
- S520286
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Housing Material | Acrylonitrile Styrene Acrylate, Polycarbonate | |
| Switch Contact Current | 10A | |
| IP Rating | IP21D | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Mechanical Life | 40000Cycles | |
| Maximum Operating Temperature | 35°C | |
| Series | Odace 2011 | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Housing Material Acrylonitrile Styrene Acrylate, Polycarbonate | ||
Switch Contact Current 10A | ||
IP Rating IP21D | ||
Key Type Straight | ||
Terminal Type Screw | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Mechanical Life 40000Cycles | ||
Maximum Operating Temperature 35°C | ||
Series Odace 2011 | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- AT
The Schneider Electric Key Switch is presented as a mechanism with a fixing frame and is used for light control applications. It is designed for flush mounting and operates using electromechanical technology. The actuator is a key, and the fixing mode is by screws, ensuring secure installation in various electrical systems.
Service life in cycles of 40000 cycles
Electrical durability of 40000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Cole Hersee IP67 Key Switch, 10A 4-Way Straight-Key
- Schneider Electric White Key Card Switch 10A Unica Series
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
- Schneider Electric IP69 IP66 1 NO, 10A 2-Way 455-Key
- Schneider Electric Key Switch Straight-Key
- Schneider Electric IP55 Key Switch 3A 3-Way Straight-Key
- Schneider Electric 2P+PE 250V
- Schneider Electric 2P+PE 250V
