Key Switch, 100 mA @ 30 V dc 3-Way
- RS Stock No.:
- 332-571
- Mfr. Part No.:
- 60538
- Brand:
- Saia-Burgess
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.92
(exc. GST)
$14.21
(inc. GST)
- RS Stock No.:
- 332-571
- Mfr. Part No.:
- 60538
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Number of Positions | 3 | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Terminal Type | Through Hole | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Bezel Shape | Square | |
| Depth Behind Panel | 19.8mm | |
| Key Index Angle | 90° | |
| Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) | |
| Maximum Operating Temperature | +60°C | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Number of Positions 3 | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Terminal Type Through Hole | ||
Case Material Glass Fibre Reinforced Nylon | ||
Bezel Shape Square | ||
Depth Behind Panel 19.8mm | ||
Key Index Angle 90° | ||
Contact Material Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) | ||
Maximum Operating Temperature +60°C | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60°C | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Saia-Burgess Key Switch, 100 mA @ 30 V dc 3-Way Common-Key
- KEMET SPST Through Hole Reed Switch 100 mA 30 V dc
- onsemi Transistor 30 V dc, 3-Pin SOT-23
- Panasonic Short Hinge Lever Micro Switch 100 mA SPCO
- C & K Lever Snap Action Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Leaf Lever Micro Switch 100 mA SPDT, IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
