Schneider Electric for Emergency Stop Push Button
- RS Stock No.:
- 212-4941
- Mfr. Part No.:
- ZBDA185
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$61.30
(exc. GST)
$67.43
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 32 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.30 |
*price indicative
- RS Stock No.:
- 212-4941
- Mfr. Part No.:
- ZBDA185
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Key | |
| For Use With | Emergency Stop Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Key | ||
For Use With Emergency Stop Push Button | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Key, 2-Key Set, For Use With Emergency stop push-button - ZBDA185
This key switch key is a vital replacement accessory specifically crafted for the emergency stop push-button system. It enables quick and reliable control in diverse industrial applications, ensuring safety measures can be implemented swiftly. As part of Schneider Electric's product range, this item is integral to maintaining operational efficiency and safety in automated systems.
Features & Benefits
• Compatible with emergency stop push-buttons
• Includes a set of 2 keys for convenience
• Durable materials ensure long-term use and dependability
Applications
• Utilised with emergency stop push-buttons
• Suitable for selector switch operations
• Appropriate for various industrial environments requiring safety equipment
• Compatible with Harmony XB4 and Harmony XB5 ranges
• Essential for effective control within automated settings
How is the key switch key installed?
The installation requires no special tools; simply insert the key into the emergency stop push-button and turn to engage.
What maintenance is needed for the key switch key?
Regular inspection for wear and tear is recommended; replace it if any damage is found to ensure the system's safety functionality.
Is the key switch key compatible with all emergency stop systems?
This key is specifically designed for Schneider Electric's emergency stop push-button systems, ensuring optimal functionality.
Can other types of keys be used in its place?
It is best to use the designated key to assure proper operation and safety compliance within the system.
Related links
- Schneider Electric for XB4/XB5 Emergency Button Key Switch Key
- Schneider Electric for Reset Button
- Schneider Electric for Key Switch
- Schneider Electric for Harmony 9001K
- Schneider Electric for Fiat Type of Lock
- Schneider Electric for XB4-XB5 Series
- Schneider Electric for XY2C Series Key Switch Key
- Schneider Electric for Selector Switch Key Switch Key

