Schneider Electric for Selector Switch Key Switch Key
- RS Stock No.:
- 746-4577
- Mfr. Part No.:
- 9001KU17
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$85.91
(exc. GST)
$94.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.91 |
*price indicative
- RS Stock No.:
- 746-4577
- Mfr. Part No.:
- 9001KU17
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Key | |
| For Use With | Selector Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Key | ||
For Use With Selector Switch | ||
Standards/Approvals No | ||
Schneider Electric 9001KU17
30mm push button range is robust and offers long term reliability in heavy duty industrial applications and extreme environments. The 9001K operator have a metal operator base and the 9001SK operators have a plastic base. This very broad line of push button operators includes push buttons, emergency stop mushroom head push buttons, selector switches, key operated switches, and operators with potentiometers. Also includes pilot lights (LED, incandescent and neon), joystick controllers, wobble stick operators, and operators with multiple functions. These operators can be purchased as complete operators or as subassemblies that can be assembled by the user to meet specific requirements. The 9001 K metal 30mm push buttons are automatic selfgrounding operators requiring no additional wiring and are ABS Certified. Contact blocks have terminal screw shipped back out to speed wiring and has a very large variety of accessories. Some operators have super bright LEDs for high visibility. These operators are IP 66, NEMA 4 rated (heavy duty, oil tight, water proof and dust tight without requiring boots). The 9001SK operators are also NEMA 4X corrosion resistant. The 9001K and 9001SK 30mm push button operators conforms to IEC, UL, CSA, EN and NOM standards. They are CE marked. 30mm Push Buttons are used in the automotive, machine tool, crane and hoist, food and beverage, industrial applications, material handling, petrochemical, wastewater treatment, metallurgy and many more industries.
Boots for Selector Switches
Rubber boots suitable for selector switches.
Related links
- Eaton for Selector Switch Sealkey Switch Key
- Schneider Electric for XB4/XB5 Emergency Button Key Switch Key
- Schneider Electric for XY2C Series Key Switch Key
- RS PRO for Key Switch Key Switch Cover
- Lorlin for Key Switch Key Switch Cover
- EAO for Key Switch Keys
- Key Switch Keys & Covers
- Omron for A22N Series Push Button Key Switch Key
