Schneider Electric for Harmony 9001K
- RS Stock No.:
- 654-932
- Mfr. Part No.:
- 9001K7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.46
(exc. GST)
$81.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.46 |
*price indicative
- RS Stock No.:
- 654-932
- Mfr. Part No.:
- 9001K7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Key | |
| For Use With | Harmony 9001K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Key | ||
For Use With Harmony 9001K | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric Lockout cover is an essential accessory designed for the Harmony range of selector switches, particularly suited for padlocking applications. This device enhances safety by allowing secure and reliable padlock attachment, ensuring the switch remains in a fixed position during maintenance or operational periods. Weighing just 0.15 kg, it's compact yet robust enough to withstand regular use, making it an ideal solution for safeguarding machinery in various industrial environments. With a user-friendly design, the lockout cover proves to be a valuable addition, ensuring compliance with safety regulations while promoting a seamless workflow.
Compatible with Harmony 9001K and 9001SK product ranges
Designed specifically as a padlocking device to ensure operational safety
Lightweight at 0.15 kg, facilitating easy handling and installation
Constructed with optimal durability for frequent use in industrial settings
Comes with a packaging that uses recycled cardboard, supporting environmental sustainability
Proactive compliance with EU RoHS Directive, meeting stringent safety and environmental standards
Warranty coverage of 18 months, emphasising reliability and customer confidence
Related links
- Schneider Electric for Harmony XB4, Harmony XB5
- Schneider Electric for Key Switch
- Schneider Electric for Selector Switch Key Switch Key
- Schneider Electric for XY2C Series Key Switch Key
- Schneider Electric for XB4/XB5 Emergency Button Key Switch Key
- Schneider Electric for Reset Button
- Schneider Electric for XB4-XB5 Series
- Schneider Electric for Fiat Type of Lock
