Eaton RMQ-Titan 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$177.52

(exc. GST)

$195.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 10 August 2026
  • Plus 60 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.52

*price indicative

RS Stock No.:
399-3270
Distrelec Article No.:
303-99-312
Mfr. Part No.:
78635856 M22-WRS+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ-Titan

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

2

Key Type

MS1

Switch Operation

Latching

IP Rating

IP66

Angle of Throw

60 °

Number of Keys

1

Standards/Approvals

CE marking, IEC/EN 60947-5, UL 508, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

Mechanical Life

100000Operations

COO (Country of Origin):
DE

Eaton RMQ Titan Key Switch Head, 60° Angle of Throw, IP66 Rating - RMQ-Titan / M22 Series - 78635856 M22-WRS+M22-A


To keep your equipment running without a hiccup, choose this 2-position key switch head from Eaton. Maintained actuation means you simply select a setting to keep machinery turned on or safely powered down. The key can be withdrawn from the left or right position to give you full control of both functions. This is a small component that slots into a 22mm cutout, so it takes up little space on panels. A rugged titanium bezel resists chemical damage and mechanical impacts for dependability and longevity. This key switch head is handy for managing lighting systems, industrial equipment and automotive applications.

• IP66 rating indicates the unit is dust-tight and can handle high-pressure water jets

• Wide operating temperature range between -25°C and +70°C for use in hazardous settings

• Mechanical lifespan of 1,000,000 cycles for long-lasting performance

Do I need a mounting bracket for this key switch head?


The mounting bracket is included, saving you effort and speeding up installation. For convenience, the switch head slots into the bracket without the need for any tools.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy