Schneider Electric Harmony 9001K 2-position Key Switch Head, Spring Return, 30 mm Cutout
- RS Stock No.:
- 746-4600
- Mfr. Part No.:
- 9001KS34K1
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$254.87
(exc. GST)
$280.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.87 |
*price indicative
- RS Stock No.:
- 746-4600
- Mfr. Part No.:
- 9001KS34K1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Ronis n° 455, E10 | |
| Switch Operation | Spring Return | |
| IP Rating | IP66 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947-5-1, UL508, EN/IEC 60947-1, JIS C 4520 and 852, EN/IEC 60204-1, CSA C22-2 n° 14, EN/ISO 13850 (for Emergency Stop devices), EN/IEC 60947-5-4, NEMA A600-Q600, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Ronis n° 455, E10 | ||
Switch Operation Spring Return | ||
IP Rating IP66 | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947-5-1, UL508, EN/IEC 60947-1, JIS C 4520 and 852, EN/IEC 60204-1, CSA C22-2 n° 14, EN/ISO 13850 (for Emergency Stop devices), EN/IEC 60947-5-4, NEMA A600-Q600, UL 508 | ||
Key Switches
Key Switch operators with Ronis n° 455 keys or E10 Key
Stayput or spring return operation
All types require contact blocks, for suitable contact blocks see stock no. 351-3795 typically
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 9001K 2-position Selector Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
