Schneider Electric Harmony 2-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 276-2859
- Mfr. Part No.:
- ZB5AG4C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.65
(exc. GST)
$90.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.65 |
*price indicative
- RS Stock No.:
- 276-2859
- Mfr. Part No.:
- ZB5AG4C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Stay Put | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Stay Put | ||
IP Rating IP67, IP66 | ||
Standards/Approvals EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-1 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Key Switch Selector Head in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from black plastic with a Ø22mm diameter, this key switch selector head utilizes key 455. It offers 2 positions with a stay put mechanism and features a grey bezel for visual contrast. Notably, this key switch selector head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP67 and IP66 degree of protection
Related links
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB5 2-position Selector Switch 22 mm Cutout

