Eaton M22 3-position Key Switch Head, 22.5 mm Cutout

Subtotal (1 unit)*

$146.30

(exc. GST)

$160.93

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$146.30

*price indicative

RS Stock No.:
272-1387
Mfr. Part No.:
188170 M30I-FWS3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

M22

Cutout Diameter

22.5mm

Number of Positions

3

The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and momentary actuator function.

Round construction type lens

Plastic material front ring

Related links