Eaton EZ Key Switch Head, RJ45, Ethernet
- RS Stock No.:
- 271-5611
- Mfr. Part No.:
- 046996 EZ/S-F-TM
- Brand:
- Eaton
Subtotal (1 unit)*
$247.66
(exc. GST)
$272.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.66 |
*price indicative
- RS Stock No.:
- 271-5611
- Mfr. Part No.:
- 046996 EZ/S-F-TM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | EZ | |
| Product Type | Key Switch Head | |
| Switch Operation | RJ45, Ethernet | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series EZ | ||
Product Type Key Switch Head | ||
Switch Operation RJ45, Ethernet | ||
Angle of Throw 90 ° | ||
Standards/Approvals CE | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
MICROMEC lock 90 degree
Note
Eaton formerly known as Moeller
