Eaton EZ Key Switch Head, RJ45, Ethernet
- RS Stock No.:
- 271-5607
- Mfr. Part No.:
- 046992 EZ/S-B-TM
- Brand:
- Eaton
Subtotal (1 unit)*
$247.66
(exc. GST)
$272.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.66 |
*price indicative
- RS Stock No.:
- 271-5607
- Mfr. Part No.:
- 046992 EZ/S-B-TM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | EZ | |
| Switch Operation | RJ45, Ethernet | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series EZ | ||
Switch Operation RJ45, Ethernet | ||
Angle of Throw 90 ° | ||
Standards/Approvals CE | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- AT
The Eaton front element for TM switch has basic locking arrangements. The function is key operation lock mechanism and it is used with Centre mounting (EZ).
MICROMEC lock 90 degree
Note
Eaton formerly known as Moeller
- RS Stock No. 2715611
- Mfr. Part No. 046996 EZ/S-F-TM
Each
$247.66
- RS Stock No. 2715606
- Mfr. Part No. 046991 EZ/S-A-TM
Each
$247.66
- RS Stock No. 2715610
- Mfr. Part No. 046995 EZ/S-E-TM
Each
$247.66
Related links
- Eaton EZ Key Switch Head Ethernet
- Eaton EZ Key Switch Head RJ45
- Eaton EZ Key Switch Head
- Eaton Eaton Moeller Key Switch Head
- Eaton 3 Position 60 °, Key Actuator 10 A
- Schneider Electric Harmony 3-position Key Switch HeadRJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head RJ45 22 mm Cutout
- Eaton TM Series 4 Position Selector Switch Head IP65











