Bartec Bartec 2-position Key Switch Head, Latching
- RS Stock No.:
- 244-3465
- Mfr. Part No.:
- 05-0003-001201
- Brand:
- Bartec
This image is representative of the product range
Subtotal (1 unit)*
$240.69
(exc. GST)
$264.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.69 |
*price indicative
- RS Stock No.:
- 244-3465
- Mfr. Part No.:
- 05-0003-001201
- Brand:
- Bartec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bartec | |
| Product Type | Key Switch Head | |
| Series | Bartec | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Number of Keys | 2 | |
| Standards/Approvals | PTB 00 ATEX 3114U | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Bartec | ||
Product Type Key Switch Head | ||
Series Bartec | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Number of Keys 2 | ||
Standards/Approvals PTB 00 ATEX 3114U | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Switch Actuators
Hazardous Area Actuators & Contact Blocks
Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.
Note
Selection of coloured discs are included with stock no. 244-3415; red, yellow, white, green and blue
2443421 is a pull to release latching emergency stop push button
2443421 is a pull to release latching emergency stop push button
Group and Category
II 2GD EEx e II
Certificate No.
PTB 00 ATEX 3114U
Related links
- Bartec Bartec 2-position Key Switch Head, Latching
- Bartec Bartec Series 2 Position Selector Switch Head IP66, IP67
- HARTING Har-Key 2-position Key Switch Head 22.3 mm Cutout
- RS PRO 2-position Key Switch Head 22 mm Cutout
- RS PRO RCAS 2-position Key Switch Head 22 mm Cutout
- Lovato Platinum 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
