HARTING Har-Key 2-position Key Switch Head, Latching, 22.3 mm Cutout
- RS Stock No.:
- 188-493
- Mfr. Part No.:
- 09454531303
- Brand:
- HARTING
Subtotal (1 unit)*
$124.35
(exc. GST)
$136.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.35 |
*price indicative
- RS Stock No.:
- 188-493
- Mfr. Part No.:
- 09454531303
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Key Switch Head | |
| Series | Har-Key | |
| Cutout Diameter | 22.3mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795, EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Key Switch Head | ||
Series Har-Key | ||
Cutout Diameter 22.3mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795, EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
The HARTING key switches are available in silver and grey, offering both latching and momentary functions to suit various applications. Each switch comes standard with two keys, ensuring convenient access and control. These key switches feature a latching design with a 2x 90° rotation, allowing for secure and reliable operation.
RoHS compliant
ELV compliant
UL and CSA approved
IP65 protection rated
Related links
- HARTING Har-Key 2-position Key Switch Head 22.3 mm Cutout
- HARTING Har-Key 2-position Key Switch Head 30.5 mm Cutout
- HARTING Har-Key 1-position Key Switch Head 22.3 mm Cutout
- HARTING Har-Key 1-position Key Switch Head 30.5 mm Cutout
- RS PRO 2-position Key Switch Head 22 mm Cutout
- RS PRO ADA 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
