Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 221-1950
- Mfr. Part No.:
- ZB4BD37
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.22
(exc. GST)
$27.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.22 |
*price indicative
- RS Stock No.:
- 221-1950
- Mfr. Part No.:
- ZB4BD37
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Operation | Stay Put | |
| IP Rating | IP66, IP69, IP67 | |
| Angle of Throw | 45 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | IEC 60947-5-1,IEC 60947-5-4,IEC 60947-1,CSA C22.2 No 14,IEC 60947-5-5,UL 508,JIS C8201-5-1,JIS C8201-1,CSA,DNV,BV,LROS,UL Listed,IEC 50102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Operation Stay Put | ||
IP Rating IP66, IP69, IP67 | ||
Angle of Throw 45 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals IEC 60947-5-1,IEC 60947-5-4,IEC 60947-1,CSA C22.2 No 14,IEC 60947-5-5,UL 508,JIS C8201-5-1,JIS C8201-1,CSA,DNV,BV,LROS,UL Listed,IEC 50102 | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BD37
This Harmony XB4, black selector switch head with standard handle has 3 positions, operates with stay-put mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider Electric Harmony XB4, black selector switch head with standard handle has 3 positions, operates with stay-put mechanism. This switch head with standard handle provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
