APEM A01 2-position Key Switch Head, Indicator, 16 mm Cutout

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$124.01

(exc. GST)

$136.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$124.01-
10 - 49$121.871%
50 - 99$118.684%
100 - 249$115.416%
250 +$112.449%

*price indicative

RS Stock No.:
219-5728
Mfr. Part No.:
A018125
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Series

A01

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

2

Switch Operation

Indicator

IP Rating

IP65

Number of Keys

2

Hazardous Area Certification

No

Standards/Approvals

CE, UL 1054, EN 61058-1

Apem A01 series Key switches


Apem A01 series switches are part of the modular range which means that they can be mix and matched with other parts of the range to customise your design. These switches offer IP65 front side protection in a 16mm cut out.

2-position key switches.

Front face mounting using fitting hole Ø16 mm.

Switching elements ordered separately.

Identical keys.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy