Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 212-4888
- Mfr. Part No.:
- ZB4BG04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$194.89
(exc. GST)
$214.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.89 |
*price indicative
- RS Stock No.:
- 212-4888
- Mfr. Part No.:
- ZB4BG04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Stay Put | |
| IP Rating | IP69, IP69K, IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-5-1,UL 508,EN/IEC 60947-5-4,EN/IEC 60947-1,CSA C22.2 No 14,EN/IEC 60947-5-5,GB 14048.5,CSA,DNV,BV,LROS,UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Stay Put | ||
IP Rating IP69, IP69K, IP67, IP66 | ||
Angle of Throw 45 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-5-1,UL 508,EN/IEC 60947-5-4,EN/IEC 60947-1,CSA C22.2 No 14,EN/IEC 60947-5-5,GB 14048.5,CSA,DNV,BV,LROS,UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BG04 is a selector switch with head Ø22 mm, 3-position stay put operator , Ronis 455 type key
Chromium plated metal material.
IP degree of protection IP66
Related links
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
