Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout

Subtotal (1 unit)*

$148.07

(exc. GST)

$162.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.07

*price indicative

RS Stock No.:
212-4887
Mfr. Part No.:
ZB4BG020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

3131A

Switch Operation

Stay Put

IP Rating

IP69K, IP66, IP69, IP67

Angle of Throw

45 °

Standards/Approvals

EN/IEC 60947-1,EN/IEC 60947-5-1,GB 14048.5,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,UL 508,CSA,DNV,BV,LROS,UL

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB4BG020 is a 3 Position Key Selector With 3131E Key.

Chromium plated metal material.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy