RS PRO 3-position Key Switch Head, Latching, 22 mm Cutout

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.40

(exc. GST)

$34.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$31.40
5 +$25.85

*price indicative

RS Stock No.:
188-1154
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key Switch Head

Series

RS PRO

Cutout Diameter

22mm

Number of Positions

3

Switch Operation

Latching

IP Rating

IP65

Angle of Throw

40 °

Number of Keys

1

Standards/Approvals

UL, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IN

RS PRO Key Switch


The RS PRO 3-position black key switch head has a robust design with a silver bezel and its cut-out diameter is 22.5mm. The switching head has a simple installation via standard lock nut.

Features and Benefits


• Actuation 3 Position -45° - 45°

• Contact block row clip included

• Latching and Sprung return head options

• Mechanical life more than 1 million uses

• Mounting Type Panel Mounted

• Plastic body material

• Stackable design for contact blocks (max 6)

Certifications


• IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy