Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 30 mm Cutout

Subtotal (1 unit)*

$132.38

(exc. GST)

$145.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.38

*price indicative

RS Stock No.:
185-3773
Mfr. Part No.:
ZB4FG04
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

30mm

Number of Positions

3

Key Type

455

Switch Operation

Stay Put

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Mechanical Life

1000000Cycles

Standards/Approvals

UL 508, GB 14048.5, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EAC, CCC, CSA, UL

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted selector switch head key 455 3 - position stay put

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy