RS Better World

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Momentary, 22 mm Cutout

Subtotal (1 unit)*

$308.26

(exc. GST)

$339.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
181-2831
Mfr. Part No.:
3SU1050-5BM01-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

SSG10

Switch Operation

Momentary

IP Rating

IP66, IP67, IP69K, IP20, IP69

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CE, UL, CSA

Hazardous Area Certification

No

Mechanical Life

300000Cycles

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CZ
Key-operated switch CES, 22 mm, round, metal, shiny, lock number SSG10, with 2 keys, 3 switch positions I>O

RS Better World
  • RS Stock No. 1809487
  • Mfr. Part No. 3SU1050-5BN01-0AA0
Each
$311.93
RS Better World
  • RS Stock No. 1935234
  • Mfr. Part No. 3SU1050-5PM01-0AA0
Each
$446.62
RS Better World
  • RS Stock No. 1935240
  • Mfr. Part No. 3SU1050-5BP31-0AA0
Each
$311.93
RS Better World
  • RS Stock No. 1933527
  • Mfr. Part No. 3SU1050-5BP61-0AA0
Each
$303.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy