Schneider Electric Harmony 9001K 3-position Key Switch Head, Maintained, 30 mm Cutout

Subtotal (1 unit)*

$283.20

(exc. GST)

$311.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.20

*price indicative

RS Stock No.:
654-202
Mfr. Part No.:
9001KS88K14
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony 9001K

Cutout Diameter

30mm

Number of Positions

3

Key Type

Standard

Switch Operation

Maintained

Standards/Approvals

CE, UL listed file E42259 CCN NKCR, CSA LR 25490 class 3211 03

COO (Country of Origin):
FR
The Schneider Electric 30 mm T-K selector switch operator enhances safety with finger-safe contact blocks and integrated light modules. It features a single-screw contact block fastening for easy installation and reliable operation in control systems.

Large metal set of accessories to customize your product

Automatic self-grounding operators without additional wiring

Robustness to withstand the harshest environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy