Eaton 2-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 247-052
- Mfr. Part No.:
- 046851 Q25S1-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-052
- Mfr. Part No.:
- 046851 Q25S1-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton key-operated actuator from the Eaton Moeller series RMQ16 merges functionality with robust design. Engineered for versatility, the actuator facilitates secure and reliable operation across a multitude of applications, ensuring that user access remains both simple and secure. Its momentary switching mechanism allows for precise control in a variety of settings, while its durable construction guarantees longevity even in challenging environments. The actuators elegant design not only enhances aesthetic appeal but also ensures ease of installation, making it a practical choice for both professionals and DIY enthusiasts alike. With dependable performance backed by rigorous certifications, this actuator stands as a testament to Eaton's commitment to superior engineering and customer satisfaction.
Key withdrawable in position 0 for added security
Designed with a spring-return action for ease of use
Constructed to meet various electrical and mechanical standards for enhanced performance
Robust construction ensures resilience against mechanical shocks
IP65 rated front-side protection guarantees resistance to dust and water ingress
Suitable for a wide range of ambient temperatures, making it ideal for diverse environments
Features a compact design that fits seamlessly into any operational setup
Mechanical lifespan of up to three million operations enhances reliability
Designed with a spring-return action for ease of use
Constructed to meet various electrical and mechanical standards for enhanced performance
Robust construction ensures resilience against mechanical shocks
IP65 rated front-side protection guarantees resistance to dust and water ingress
Suitable for a wide range of ambient temperatures, making it ideal for diverse environments
Features a compact design that fits seamlessly into any operational setup
Mechanical lifespan of up to three million operations enhances reliability
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head 23mm Cutout
- Eaton 2-position Key Switch Head 22.5mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton M22 2-position Key Switch Head 22.5mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head 22.5mm Cutout
