Eaton 2-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 243-893
- Mfr. Part No.:
- 046847 Q25S1R-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-893
- Mfr. Part No.:
- 046847 Q25S1R-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator offers a user-friendly and reliable solution for controlling electrical circuits. Designed for optimal performance, this actuator features a two-position key operation, ensuring enhanced security and flexibility for various applications. The actuator's robust construction embodies a modern aesthetic with its white finish, making it suitable for varied environments while maintaining functionality. With certifications from recognised standards bodies, this product guarantees both quality and reliability, making it an ideal choice for professionals seeking dependable performance in their electrical systems. Whether for industrial automation or building control, this actuator is engineered to meet the toughest operational demands.
Key-operated design enhances security by limiting access
Maintained function allows for stable control in demanding environments
Integrated certifications ensure compliance with industry standards
Compact dimensions enable easy installation in tight spaces
Durable construction guarantees longevity and consistent performance
Versatile design adapts to diverse applications across industries
Built-in mechanical integrity facilitates reliability over time
Temperature resilience supports operation in challenging climates
Undergoes rigorous testing to meet safety requirements
Maintained function allows for stable control in demanding environments
Integrated certifications ensure compliance with industry standards
Compact dimensions enable easy installation in tight spaces
Durable construction guarantees longevity and consistent performance
Versatile design adapts to diverse applications across industries
Built-in mechanical integrity facilitates reliability over time
Temperature resilience supports operation in challenging climates
Undergoes rigorous testing to meet safety requirements
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16mm Cutout
- RS PRO 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16mm Cutout
- Schneider Electric XB5 3-position Key Switch Head 16mm Cutout
