Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-747
- Mfr. Part No.:
- 046852 Q25S3-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-747
- Mfr. Part No.:
- 046852 Q25S3-WS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is an advanced switching solution designed with precision and reliability in mind. Featuring a unique three-position design, this momentary actuator is ideal for applications requiring secure and efficient control. The actuators robust construction includes a white front ring and is designed to meet rigorous industrial standards, ensuring long-lasting performance even in demanding environments. Its compact dimensions and innovative engineering allow for seamless integration into various panel designs, making it a versatile choice for professional use in commercial and industrial sectors. With the capability to withstand harsh conditions, this product is tailored for those who prioritise safety and efficiency in their operations.
Features a key-operated mechanism for enhanced security against unauthorised access
Designed for easy installation, facilitating quick integration within existing systems
Built to endure up to 3,000,000 mechanical operations, highlighting exceptional durability
Operates effectively in extreme temperatures ranging from -25°C to 60°C
Offers a degree of protection rated IP65 for reliable performance in inhospitable environments
Compact size enables flexible mounting options to fit diverse operational needs
Utilises a momentary function for precise and controlled activation
Constructed from high-quality materials to ensure longevity and reduced maintenance
Backed by compliance with multiple certifications, ensuring adherence to international standards
Designed for easy installation, facilitating quick integration within existing systems
Built to endure up to 3,000,000 mechanical operations, highlighting exceptional durability
Operates effectively in extreme temperatures ranging from -25°C to 60°C
Offers a degree of protection rated IP65 for reliable performance in inhospitable environments
Compact size enables flexible mounting options to fit diverse operational needs
Utilises a momentary function for precise and controlled activation
Constructed from high-quality materials to ensure longevity and reduced maintenance
Backed by compliance with multiple certifications, ensuring adherence to international standards
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head 23mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Schneider Electric Harmony 3-position Key Switch 16mm Cutout
- Eaton 3 Position Selector Switch Head White Handle
- Eaton M22 2-position Key Switch Head 22.5mm Cutout
