Securikey KH030 30 Grey Steel Key Cabinet Wall
- RS Stock No.:
- 219-598
- Mfr. Part No.:
- KH030
- Brand:
- Securikey
Subtotal (1 unit)*
$247.90
(exc. GST)
$272.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.90 |
*price indicative
- RS Stock No.:
- 219-598
- Mfr. Part No.:
- KH030
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Key Cabinet | |
| Material | Steel | |
| Mount Type | Wall | |
| Colour | Grey | |
| Depth | 80mm | |
| Height | 305mm | |
| Key Capacity | 30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Key Cabinet | ||
Material Steel | ||
Mount Type Wall | ||
Colour Grey | ||
Depth 80mm | ||
Height 305mm | ||
Key Capacity 30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Portable Key Cabinets
Strong steel cabinet with robust carrying handle. Ideal for mobile patrols and security guard applications.
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys
- RS Stock No. 1878988
- Mfr. Part No. KC030ZECLIP54
Each
$400.84
Related links
- Securikey KC030ZECLIP54 30 Grey Steel Key Cabinet Wall
- Securikey KC030 30 Grey Steel Key Cabinet Wall
- Securikey KV030 30 Grey Steel Key Cabinet Wall
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
- Securikey KG050 Grey Steel Key Cabinet Wall
- Securikey KC048ZECLIP54 48 Grey Steel Key Cabinet Wall
- Securikey KC300 300 Grey Steel Key Cabinet Wall
- Securikey KC020ZLG Grey Steel Key Cabinet Wall












