Securikey Retractable Key Chain Gold
- RS Stock No.:
- 681-6707
- Mfr. Part No.:
- RKKLOGOSKY
- Brand:
- Securikey
Subtotal (1 unit)*
$87.56
(exc. GST)
$96.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 847 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.56 |
*price indicative
- RS Stock No.:
- 681-6707
- Mfr. Part No.:
- RKKLOGOSKY
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Retractable Key Chain | |
| Accessory Type | Key Reel | |
| Quantity Per Package | 1Per Pack | |
| Colour | Gold | |
| Material | Kevlar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Retractable Key Chain | ||
Accessory Type Key Reel | ||
Quantity Per Package 1Per Pack | ||
Colour Gold | ||
Material Kevlar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Securikey Key Reel
The Securikey key reel has a polycarbonate casing and Kevlar cord. There is a provision of a spring clip to attach the keychain to a belt loop, waistband or handbag to prevent it from being snatched away or misplaced. It has an oversized split spring to provide strength to carry a large bunch of keys or hand tools. With the help of this keychain, we can keep keys, ID cards and tools safe and secure, but still within reach.
Features and Benefits
Rugged, deluxe heavy-duty self-retracting key reel
Keys can be used at arms length and return smoothly after use
Polycarbonate casing with 1200mm of high strength Kevlar cord
Large keyring for ease of use
Can carry up to 284g or 15 keys
Helps prevent misplaced or lost keys
Easy to clip-on
Large keyring for ease of use with large bunches of keys
Applications
Secure keys
Keys identification
Certifications
AiS approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
