Moflash JB150 Series Blue, Black, Yellow, Red Glass Reinforced Plastic Junction Box, IP66, 10 Terminals, CQST, ATEX,
- RS Stock No.:
- 901-0687
- Mfr. Part No.:
- JB15010ARD
- Brand:
- Moflash
Subtotal (1 unit)*
$999.36
(exc. GST)
$1,099.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $999.36 |
*price indicative
- RS Stock No.:
- 901-0687
- Mfr. Part No.:
- JB15010ARD
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Junction Box | |
| Material | Glass Reinforced Plastic | |
| Length | 150mm | |
| Width | 150mm | |
| Height | 90mm | |
| IP Rating | IP66 | |
| Number of Terminals | 10 | |
| Colour | Blue, Black, Yellow, Red | |
| Hazardous Area Certification | CQST, ATEX, IECEx | |
| Number of Ways | 10 | |
| Cable Entry | 4 x M20 | |
| Diameter | 150mm | |
| Range | JB150 | |
| Standards/Approvals | EN54, EN (IEC) 60079-0, EN (IEC) 60079-1 | |
| Series | JB150 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Junction Box | ||
Material Glass Reinforced Plastic | ||
Length 150mm | ||
Width 150mm | ||
Height 90mm | ||
IP Rating IP66 | ||
Number of Terminals 10 | ||
Colour Blue, Black, Yellow, Red | ||
Hazardous Area Certification CQST, ATEX, IECEx | ||
Number of Ways 10 | ||
Cable Entry 4 x M20 | ||
Diameter 150mm | ||
Range JB150 | ||
Standards/Approvals EN54, EN (IEC) 60079-0, EN (IEC) 60079-1 | ||
Series JB150 | ||
- COO (Country of Origin):
- FR
Moflash IP66 Explosion Proof Junction Boxes
The Moflash JB125 and JB150 junction boxes have been approved for use in potentially explosive atmospheres and harsh environmental conditions. They are suitable for applications such as Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
The junction boxes are machined from marine grade 316 stainless steel or glass reinforced plastic (GRP), and are supplied with four pre-drilled conduit entries.
The JB125 and JB150 have been designed to offer maximum space for cable termination with a choice of either an 8 or 10 way terminal block.
Approved by ATEX, IECEx
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & weatherproof
IP66 protection
Stainless steel or GRP
RoHS compliant
Related links
- Moflash JB125 Series Red Stainless Steel Junction Box 10 Terminals IECEx, 125 x 125 x 90mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 15 Terminals 160 mm, 90mm 160 mm
- CE-TEK CEP Series Black Glass Reinforced Polyester Junction Box 26 Terminals 160 mm, 90mm 260 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 40 Terminals 250 mm, 120mm 255 mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box 5 Terminals 75 mm, 55mm 80 mm
- Rose Ex Aluminium Series Grey Aluminium Junction Box 10 Terminals 175 x 80 x 57mm
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box ATEX
- CE-TEK CEP-PA Series Black Glass Reinforced Polyester Junction Box Ex e, ATEX
