Weidmüller PVN Series Transparent, Grey Polycarbonate Junction Box, IP65, 3 Terminals, 175 mm, 558mm 334 mm

Subtotal (1 unit)*

$1,719.00

(exc. GST)

$1,890.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,719.00

*price indicative

RS Stock No.:
285-5285
Mfr. Part No.:
2737620000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Junction Box

Material

Polycarbonate

Length

175mm

Width

558mm

Height

334mm

IP Rating

IP65

Number of Terminals

3

Colour

Transparent, Grey

Hazardous Area Certification

No

Current Rating

30A, 37.5A

Standards/Approvals

IEC 61439-2, CE, EN 61439-2

Diameter

10mm

Series

PVN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32. In additi

Insulating material polyester glass fibre reinforced and polycarbonate

Enclosure attachment via mounting foots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy