Weidmüller PVN Series Grey, Transparent Polycarbonate Junction Box, IP65, 6 Terminals, 249 mm, 558mm 330 mm

Subtotal (1 unit)*

$1,309.63

(exc. GST)

$1,440.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,309.63

*price indicative

RS Stock No.:
285-5214
Mfr. Part No.:
2683060000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Junction Box

Material

Polycarbonate

Length

249mm

Width

558mm

Height

330mm

IP Rating

IP65

Number of Terminals

6

Colour

Grey, Transparent

Hazardous Area Certification

No

Current Rating

56.25A

Standards/Approvals

EN 61439-2, CE, IEC 61439-2

Diameter

10mm

Series

PVN

RoHS Status: Exempt

The Weidmuller combiner boxes for inverters with 1 to 12 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner boxes protect the inverter against overvoltage and thus comply with the European directive EN 51543-32. In additi

Insulating material polyester glass fibre reinforced and polycarbonate

It comes with cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy