HENSEL KX 0202 C Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, ATEX, 62 mm, 93mm 93 mm

Subtotal (1 unit)*

$162.37

(exc. GST)

$178.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.37

*price indicative

RS Stock No.:
276-5441
Mfr. Part No.:
KX0202C
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polycarbonate

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

5

Colour

Black

Hazardous Area Certification

ATEX

Current Rating

13.5A

Standards/Approvals

DIN EN 60079-31, DIN EN IEC 60079-1, IEC 60670-22, DIN EN IEC 60079-7

Series

KX 0202 C

COO (Country of Origin):
DE
0.75-2.5 mm², Cu 3∼

Terminal with 2 clamping units per pole

5-pole per pole 8 x 0,75-1 mm² r / f, 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 2 x 4 mm² r / f

Nominal current of the terminal depending on conductor cross section. See instruction manual or www.hensel-electric.de > Products

For hazardous areas, can be used in Zone 2 and Zone 22

"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)

Cable entries can be drilled individually, order AXM glands separately (see cable entry systems LES)

Permitted size of the cable entry system: M20

External brackets for wall fixing included

Colour: black, RAL 9011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy