ABB Grey TPE Junction Box, IP44, 35 mm, 35mm 35 mm
- RS Stock No.:
- 183-3739
- Mfr. Part No.:
- 150900
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-3739
- Mfr. Part No.:
- 150900
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 35mm | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 35mm | ||
Width 35mm | ||
Height 35mm | ||
IP Rating IP44 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Diameter 60mm | ||
ABB Junction Box, 35mm Length, 4 Ways - 150900
This junction box is designed for versatile electrical connections. The compact dimensions of 35mm x 35mm x 60mm make it suitable for various installations. Constructed from thermoplastic material, this grey junction box ensures durability and protection in outdoor applications.
Features & Benefits
• IP44 rating provides dust and water resistance for outdoor use
• Four-way configuration allows for multiple cable connections
• Thermoplastic material ensures high resistance to impact and thermal stress
• Glow wire test rated at 960°C for enhanced safety
• Compact size facilitates easy installation in tight spaces
• Wall mounting provides convenient accessibility for maintenance
Applications
• Used for connecting electrical cables in outdoor housing
• Suitable for lighting or equipment installations requiring multiple connections
• Ideal for use in automated or control systems
• Applicable in mechanical settings where space is limited
How does the IP44 rating benefit outdoor installations?
The IP44 rating protects against moisture and solid particles, ensuring reliable performance in outdoor settings and increasing the longevity of electrical connections.
What advantage does the thermoplastic material offer?
The thermoplastic construction offers excellent resistance to impact and withstands fluctuations in temperature, making it an ideal choice for diverse applications.
Can multiple cables be accommodated easily in this junction box?
Yes, the four-way design enables the connection of multiple cables while maintaining an organised layout, preventing potential damage or interference.
Is the junction box suitable for harsh environments?
Yes, its robust design and IP44 rating make it suitable for harsher environments, including those with exposure to outdoor elements and varying temperatures.
What mounting options are available for this junction box?
This junction box is intended for wall mounting, ensuring easy access and installation while maintaining structural stability in various settings.
Related links
- ABB Grey Polyamide 66 Junction Box, IP44 35 mm
- ABB Grey Thermoplastic Junction Box 0.4 m, 0.59m 40 mm
- ABB Grey Thermoplastic Junction Box 65 mm, 65mm 32 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Halogen Free Thermoplastic Junction Box 65 mm, 65mm 32 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 35 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 50 mm