Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 134 mm, 204mm 251 mm

N

Subtotal (1 unit)*

$554.87

(exc. GST)

$610.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$554.87

*price indicative

RS Stock No.:
941-543
Mfr. Part No.:
1586887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Junction Box

Material

Polycarbonate

Length

134mm

Width

204mm

Height

251mm

IP Rating

IP66, IP68

Colour

Light Grey

Hazardous Area Certification

No

Current Rating

32A

Standards/Approvals

RoHS

Range

SUNCLIX

Diameter

10mm

Series

POS

COO (Country of Origin):
DE
The Phoenix Contact outdoor housing offers a robust solution for housing electronic components. Designed for outdoor use, it provides excellent protection against environmental elements while ensuring ease of installation.

Manufactured from UV-stabilised polycarbonate for enhanced durability

IP66/IP68 rated, ensuring robust protection against water and dust ingress

Dimensions of 251 mm x 204 mm x 134 mm, facilitating versatile mounting options

Includes pre-assembled holder and corner inlays for simplified assembly

Related links