HENSEL Mi Series Grey Polycarbonate Junction Box, IP66, 195 mm, 275mm 275 mm

Subtotal (1 unit)*

$419.97

(exc. GST)

$461.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.97

*price indicative

RS Stock No.:
117-778
Mfr. Part No.:
MI0211
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

195mm

Width

275mm

Height

275mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

DNV GL, IEC 60670-22, IK09, IEC 60695-2-11: 960 °C, UL Subject 94: V-0

Series

Mi

COO (Country of Origin):
DE
The Hensel empty box supports a maximum installation depth of 191 mm with a built-in mounting plate and 180 mm with a built-in DIN rail. It is classified as box size 2. The box features an opaque lid with tool operated fasteners and is made from polycarbonate material, offering durability and impact resistance.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy