HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 150 mm, 275mm 425 mm

Subtotal (1 unit)*

$653.93

(exc. GST)

$719.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.93

*price indicative

RS Stock No.:
117-065
Mfr. Part No.:
MI9300
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

150mm

Width

275mm

Height

425mm

IP Rating

IP65

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11, UL

Series

Mi

COO (Country of Origin):
DE
The Hensel empty box, classified as box size 3, supports a maximum installation depth of 146 mm with a built-in mounting plate and 135 mm with a built-in DIN rail. It is trilaterally combinable and features three walls with metric knockouts for cable entry and assembly. The box includes hinges attached to a transparent, hinged lid, which is secured with tool operated fasteners. It is constructed from durable polycarbonate material.

IP66 protection rated

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy