ETA Jumper Grey Jumper
- RS Stock No.:
- 723-4869
- Mfr. Part No.:
- X222.005.13 SIGNAL BUSBAR GREY (PACK OF 10)
- Brand:
- ETA
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$54.048
(exc. GST)
$59.453
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $54.048 | $540.48 |
*price indicative
- RS Stock No.:
- 723-4869
- Mfr. Part No.:
- X222.005.13 SIGNAL BUSBAR GREY (PACK OF 10)
- Brand:
- ETA
Related links
- ETA, ESX10-T Busbar Gray 500mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch
- Wago Jumper Male Grey Staggered Jumper
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 5 Way 22.5mm Pitch
- ETA Busbar, 24V dc
- ETA Busbar, 24V dc, 59.5mm Pitch