Wago, 221 Jumper Male Straight Grey Insulated Jumper 2 Way 1 Row 5mm Pitch
- RS Stock No.:
- 278-2802
- Mfr. Part No.:
- 221-942
- Brand:
- Wago
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.028
(exc. GST)
$2.231
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.028 | $10.14 |
*price indicative
- RS Stock No.:
- 278-2802
- Mfr. Part No.:
- 221-942
- Brand:
- Wago
Related links
- Wago, 221 Jumper Male Straight Grey Jumper 2 Way 1 Row
- Wago, 221 Jumper Male Vertical Blue Installation Terminal Blocks...
- Wago, 231 Jumper Male Straight Grey Insulated Jumper 7 Way 1 Row 5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Wago Jumper Male Light Grey Insulated Jumper 4 Way
- Wago Jumper Male Light Grey Insulated Jumper 3 Way
- Wago, 231 Jumper Male/Female Angled Grey Jumper 5 Way 1 Row 5mm Pitch
- Mac 8 Jumper Male Straight Jumper 2 Way 1 Row 7.62mm Pitch