Samtec, JL Jumper Straight Male White Jumper 2 Way 1 Row 6.35 mm Pitch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$9.30

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200$0.186$9.30
250 - 450$0.181$9.05
500 +$0.179$8.95

*price indicative

RS Stock No.:
200-0279
Mfr. Part No.:
JL-250-25-T
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Jumper

Sub Type

Jumper

Number of Contacts

2

Current

4.3A

Pitch

6.35mm

Housing Material

Glass Filled Polyester

Colour

White

Connector Gender

Male

Number of Rows

1

Length

6.35mm

Series

JL

Contact Material

Phosphor Bronze

Contact Plating

Tin

Contact Gender

Male

Standards/Approvals

No

Width

3.18mm

Orientation

Straight

Depth

4.32mm

2

The Samtec JL series is jumper link having Insulation white Teflon.

Positions: 2

Colour: White

Each (In a Pack of 5)
$1.872
Each (In a Bag of 50)
$0.214
Each (In a Bag of 25)
$0.354
Each
$9.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy