Staubli, KS2 Jumper Male Straight Red Closed Top, Handle Pull 2 Way 1 Row 12mm Pitch
- RS Stock No.:
- 162-735
- Mfr. Part No.:
- 63.9354-22
- Brand:
- Staubli
342 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.14
(exc. GST)
$8.95
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $8.14 |
15 - 49 | $7.90 |
50 - 99 | $7.66 |
100 - 249 | $7.50 |
250 + | $7.35 |
- RS Stock No.:
- 162-735
- Mfr. Part No.:
- 63.9354-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2mm Jumper Plugs
Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built-in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries.
Specifications
Attribute | Value |
---|---|
Type | Closed Top, Handle Pull |
Number of Contacts | 2 |
Pitch | 12mm |
Gender | Male |
Colour | Red |
Number of Rows | 1 |
Length | 18.5mm |
Width | 19.4mm |
Depth | 5.6mm |
Series | KS2 |
Contact Plating | Gold |
Orientation | Straight |
Related links
- Staubli, KS2 Jumper Male Straight Red Closed Top, Handle Pull 2...
- Staubli, KS2 Jumper Male Straight Black Closed Top, Handle Pull 2...
- Staubli, KS2 Jumper Male Straight Black Closed Top, Handle Pull 2...
- HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1...
- Staubli Straight PCB Socket, 20-Contact, 2-Row, 12mm Pitch, Solder...
- HARWIN Jumper Female Straight Blue Closed Top, Handle Pull 2 Way 1...
- ASSMANN WSW Jumper Female Straight Black Closed Top, Handle Pull 2...
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way...