Samtec, SNT Shunt Female Straight Orange Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 180-0661
- Mfr. Part No.:
- SNT-100-OR-G
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 180-0661
- Mfr. Part No.:
- SNT-100-OR-G
- Brand:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Type | Shunt | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Orange | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.54mm | |
Depth | 6.1mm | |
Series | SNT | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand Samtec | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Orange | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.54mm | ||
Depth 6.1mm | ||
Series SNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Related links
- Samtec, SNT Shunt Female Straight Orange Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunts & Jumper 2 Way 1 Row 2.54 Pitch
- Samtec, SNM Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch