RS Better World

Schneider Electric Harmony XB5 Rotary Switch, IP66

Subtotal (1 unit)*

$598.00

(exc. GST)

$657.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
688-4615
Distrelec Article No.:
303-02-585
Mfr. Part No.:
XD5PA24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Rotary Switch

IP Rating

IP66

Contact Material

Silver Alloy

Terminal Type

Screw

Mechanical Life

1000000Cycles

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR

XD5 controller


Controllers with clamp screw connection.

with centre return.

Operation: 1 notch, 1 "F" contact per direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy