APEM HS Joystick Button Momentary, IP68, IP69K, 100mA
- RS Stock No.:
- 287-3690
- Distrelec Article No.:
- 300-23-799
- Mfr. Part No.:
- HS-6T24SA
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$855.72
(exc. GST)
$941.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $855.72 |
| 2 - 4 | $821.51 |
| 5 - 9 | $789.92 |
| 10 + | $760.67 |
*price indicative
- RS Stock No.:
- 287-3690
- Distrelec Article No.:
- 300-23-799
- Mfr. Part No.:
- HS-6T24SA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Joystick | |
| Series | HS | |
| Switch Technology | Momentary | |
| IP Rating | IP68, IP69K | |
| Handle Type | Button | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| Contact Material | Polyamide | |
| Joystick Travel | 30 ° | |
| Terminal Type | Molex Connector | |
| Mechanical Life | 300000Operations | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Joystick | ||
Series HS | ||
Switch Technology Momentary | ||
IP Rating IP68, IP69K | ||
Handle Type Button | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
Contact Material Polyamide | ||
Joystick Travel 30 ° | ||
Terminal Type Molex Connector | ||
Mechanical Life 300000Operations | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
The APEM sealed 5-way switch-based miniature joystick from the HS series. It features a MOM-OFF-MOM micro switching joystick with numerous button styles and options for 2-way, 4-way, and 5-way operation. With a positive tactile feedback and options for threaded bush mounting, this joystick is sealed to IP68 and IP69K, making it ideal for control grip integration.
Sealed 5-way switch-based miniature joystick from the HS series
MOM-OFF-MOM micro switching with numerous button styles
Positive tactile feedback for precise control
Option for threaded bush mount
Sealed to IP68 and IP69K for rugged applications
Connectorized housing for easy installation
Related links
- APEM 2-Axis Contactless Joystick Button Hall Effect 5 V dc, 40mA
- ifm electronic Magnetic Field Sensor IP65 100mA
- APEM Capacitive switch Momentary Momentary Green NPN IP69K
- APEM Capacitive switch Momentary Latching Red NPN IP69K
- APEM Illuminated Piezo Switch SPST IP69K Flying Lead 75 °C, -40 °C
- Bulgin Capacitive switch Momentary NO Illuminated Green Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green Momentary IP69K Red Anodised
