APEM 9000 2-Axis Contactless Joystick Conical Inductive Sensing, IP65
- RS Stock No.:
- 287-3666
- Distrelec Article No.:
- 164-13-249
- Mfr. Part No.:
- 9SY50RE4520
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$310.53
(exc. GST)
$341.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $310.53 |
| 2 - 4 | $298.08 |
| 5 - 9 | $286.63 |
| 10 - 24 | $276.01 |
| 25 + | $266.15 |
*price indicative
- RS Stock No.:
- 287-3666
- Distrelec Article No.:
- 164-13-249
- Mfr. Part No.:
- 9SY50RE4520
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | 9000 | |
| Number of Axes | 2 | |
| Product Type | Contactless Joystick | |
| Switch Technology | Inductive Sensing | |
| IP Rating | IP65 | |
| Handle Type | Conical | |
| Contact Material | Stainless Steel | |
| Joystick Travel | ±18° | |
| Terminal Type | Molex | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series 9000 | ||
Number of Axes 2 | ||
Product Type Contactless Joystick | ||
Switch Technology Inductive Sensing | ||
IP Rating IP65 | ||
Handle Type Conical | ||
Contact Material Stainless Steel | ||
Joystick Travel ±18° | ||
Terminal Type Molex | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
The APEM joystick is designed for precise control and enhanced gaming experience. It offers features like Gain adjustment for sensitivity, Limiter function for safety, and ergonomic Handle design for comfort. Upgrade your gaming setup with this joystick and take your gaming to new heights.
Circular Bezel for rear mounting
Conical Handle design for comfort
Round Limiter for safety
100% Gain adjustment for sensitivity
Standard Sensing technology
Dual Decode/Combined Fault & Centre Detect for accuracy
Standard Boot for protection
Proportional analogue output for precision
One or two axis control for flexibility
Low profile design with multiple handle options
Related links
- APEM 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
- APEM 2-Axis Contactless Joystick Button Hall Effect 5 V dc, 40mA
- APEM 2-Axis Potentiometer Joystick Conical Dual Axis Potentiometric 24 V dc
- APEM 2-Axis Joystick Conical Progressive 125 V ac, 1A
- APEM 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 2-Axis Joystick Conical Momentary 250 V ac, 5A
- APEM 2-Axis Joystick Conical 250 V ac, 6A
- APEM 2-Axis Joystick Conical 240 V ac, 6A
