APEM 1-Axis Hall Effect Joystick Paddle Analogue, IP67, 10mA
- RS Stock No.:
- 270-7916
- Distrelec Article No.:
- 304-12-839
- Mfr. Part No.:
- BHN140A01BKBK0500
- Brand:
- APEM
Subtotal (1 unit)*
$156.66
(exc. GST)
$172.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 June 2026
- Plus 25 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.66 |
*price indicative
- RS Stock No.:
- 270-7916
- Distrelec Article No.:
- 304-12-839
- Mfr. Part No.:
- BHN140A01BKBK0500
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 1 | |
| Series | BHN | |
| Product Type | Hall Effect Joystick | |
| Switch Technology | Analogue | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Switch Contact Current | 10mA | |
| Joystick Travel | ±30° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | BS EN 60068-2-38:2009, EN61000-6-4:2011, BS EN 60068-2-31:2008, MIL-STD-461F, BS EN 60068-2-27:2009, BS EN 60068-2-64-1008, EN61000-4-2, BS EN 60068-2-78:2002, BS EN 60068-2-11:1999, EN 61000-6-2:2005, BS EN 60068-2-14:2009, EN61000-6-2:2005 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 1 | ||
Series BHN | ||
Product Type Hall Effect Joystick | ||
Switch Technology Analogue | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Switch Contact Current 10mA | ||
Joystick Travel ±30° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals BS EN 60068-2-38:2009, EN61000-6-4:2011, BS EN 60068-2-31:2008, MIL-STD-461F, BS EN 60068-2-27:2009, BS EN 60068-2-64-1008, EN61000-4-2, BS EN 60068-2-78:2002, BS EN 60068-2-11:1999, EN 61000-6-2:2005, BS EN 60068-2-14:2009, EN61000-6-2:2005 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
The APEM BHN series paddle joystick controller is with non-contacting hall effect technology. The single axis paddle may be mounted with 6 screws or just the corner screw. It has hall effect and switch function and 5V operation with standard dual redundant outputs.
Custom lever
Analog or PWM output
Sealed up to IP67
Related links
- APEM Single Axis-Axis Hall Effect Joystick Paddle IP67
- APEM 2 Axis-Axis Hall Effect Joystick Knob IP66
- APEM 3 Axis-Axis Hall Effect Joystick Knob IP66
- Apem 3-Axis Hall Effect Joystick Button IP65, IP68 4.75V
- CH Products 2-Axis Hall Effect Joystick Lever IP65, IP68 5V dc
- CH Products 3-Axis Hall Effect Joystick Knob IP65, IP68 5V
- APEM Joystick Controller Paddle IP67
- APEM 2-Axis Joystick Switch Hall Effect, IP67
