Alps Alpine SKR 4-Axis Multi-Control Switch Lever Momentary, 100 V ac, 50mA
- RS Stock No.:
- 123-9637
- Distrelec Article No.:
- 304-21-466
- Mfr. Part No.:
- SKRHADE010
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.33
(exc. GST)
$4.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $4.33 |
| 100 + | $4.24 |
*price indicative
- RS Stock No.:
- 123-9637
- Distrelec Article No.:
- 304-21-466
- Mfr. Part No.:
- SKRHADE010
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Number of Axes | 4 | |
| Product Type | Multi-Control Switch | |
| Series | SKR | |
| Switch Technology | Momentary | |
| Handle Type | Lever | |
| Contact AC Voltage | 100V ac | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SP6T | |
| Contact Material | Metal | |
| Joystick Travel | 0.25 mm (4-Direction), 0.15 mm (Center Push) | |
| Terminal Type | PC Terminal | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Number of Axes 4 | ||
Product Type Multi-Control Switch | ||
Series SKR | ||
Switch Technology Momentary | ||
Handle Type Lever | ||
Contact AC Voltage 100V ac | ||
Switch Contact Current 50mA | ||
Contact Configuration SP6T | ||
Contact Material Metal | ||
Joystick Travel 0.25 mm (4-Direction), 0.15 mm (Center Push) | ||
Terminal Type PC Terminal | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Alps SKR Series Multi-Control Switch
Body height of 1.85mm available with long-life of 1mil life cycles.
- RS Stock No. 1239636
- Mfr. Part No. RKJXT1F42001
Each
$16.33
- RS Stock No. 1239577
- Mfr. Part No. RKJXK122400Y
Each
$23.70
- RS Stock No. 1239576
- Mfr. Part No. RKJXK1210002
Each
$20.64
RS Better World
- RS Stock No. 2762705
- Mfr. Part No. XD2PA247
Each
$430.00
Related links
- Alps Alpine 4-Axis Joystick Lever Momentary 5 V dc, 10mA
- Alps Alpine 2-Axis Joystick Lever Momentary
- EAO 4-Axis Joystick Lever Momentary 250 V ac, 5A
- Eaton 4-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Alps Alpine Grey Keyboard Switch SPST 50mA 12 V dc, Snap-in
- Alps Alpine Grey Tactile Switch Stem SPST 50mA 12 V dc, Through Hole
- Alps Alpine Grey Tactile Switch Button Snap-in
- Alps Alpine Red Tactile Switch Cap Snap-in











