Schneider Electric Harmony XB4 2-Axis Joystick Stay Put, IP66

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$154.35

(exc. GST)

$169.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$154.35
10 +$138.92

*price indicative

RS Stock No.:
212-321
Mfr. Part No.:
ZD4PA127
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Joystick

Number of Axes

2

Switch Technology

Stay Put

IP Rating

IP66

Contact Material

Metal

Mechanical Life

1000000Cycles

Standards/Approvals

JIS C8011, RoHS, UL, ENIEC 6094755, JIS C80151, EU, CSA C. 14, ENIEC 6094754, ENIEC 609471, ENIEC 6094751, REACH

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR
The Schneider Electric Head is used for joystick controller. It features a black metal bezel with a 22 mm mounting diameter. It has a round head and a stay-put operator mechanism, designed with a 54 mm long operating shaft. The joystick operates in 2 directions, making it ideal for applications requiring dual-axis control.

3 positions

Mechanical durability of 1000000 cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy